6.60mm x 6.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FTA331XAV

DigiKey Part Number
P124829TR-ND - Tape & Reel (TR)
P124829CT-ND - Cut Tape (CT)
P124829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FTA331XAV
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FTA331XAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.15000$12.15
10$7.85000$78.50
50$6.04980$302.49
100$5.48170$548.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.31953$3,887.58
1,800$4.05126$7,292.27
2,700$3.91595$10,573.07
4,500$3.76511$16,942.99
6,300$3.67643$23,161.51
9,000$3.59082$32,317.38
10,800$3.55012$38,341.30
21,600$3.41238$73,707.41
22,500$3.40833$76,687.43
Manufacturers Standard Package