
EEE-FT1C470AR | |
|---|---|
DigiKey Part Number | P15090TR-ND - Tape & Reel (TR) P15090CT-ND - Cut Tape (CT) P15090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C470AR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C470AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 850mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.94520 | $97.26 |
| 100 | $1.72900 | $172.90 |
| 500 | $1.35556 | $677.78 |
| 1,000 | $1.23742 | $1,237.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11097 | $2,221.94 |
| 4,000 | $0.97289 | $3,891.56 |
| 6,000 | $0.95565 | $5,733.90 |
| 10,000 | $0.93789 | $9,378.90 |
| 14,000 | $0.92643 | $12,970.02 |
| 20,000 | $0.92355 | $18,471.00 |
| 24,000 | $0.91369 | $21,928.56 |
| 48,000 | $0.87950 | $42,216.00 |
| 50,000 | $0.87722 | $43,861.00 |

