EEE-FT1C102AV is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 650
Unit Price: $17.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 963
Unit Price: $14.29000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 144
Unit Price: $13.88000
Datasheet
10.30mm x 10.30mm 10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1C102AV

DigiKey Part Number
P124801TR-ND - Tape & Reel (TR)
P124801CT-ND - Cut Tape (CT)
P124801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1C102AV
Description
CAP ALUM 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1C102AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.42000$16.42
10$10.78100$107.81
50$8.41800$420.90
100$7.67240$767.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.50968$3,254.84
1,000$6.09773$6,097.73
1,500$5.88986$8,834.79
2,500$5.65823$14,145.57
3,500$5.52211$19,327.38
5,000$5.39064$26,953.20
6,000$5.32815$31,968.90
12,000$5.11664$61,399.68
12,500$5.10537$63,817.12
Manufacturers Standard Package