
EEE-FPV101XAV | |
---|---|
DigiKey Part Number | P124788TR-ND - Tape & Reel (TR) P124788CT-ND - Cut Tape (CT) P124788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV101XAV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV101XAV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.64400 | $76.44 |
50 | $5.88720 | $294.36 |
100 | $5.33140 | $533.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $4.19472 | $3,775.25 |
1,800 | $3.93248 | $7,078.46 |
2,700 | $3.80014 | $10,260.38 |
4,500 | $3.65269 | $16,437.10 |
6,300 | $3.56602 | $22,465.93 |
9,000 | $3.48231 | $31,340.79 |
10,800 | $3.44250 | $37,179.00 |
21,600 | $3.30785 | $71,449.56 |
22,500 | $3.30066 | $74,264.85 |