
EEE-FPC101XAV | |
---|---|
DigiKey Part Number | P124780TR-ND - Tape & Reel (TR) P124780CT-ND - Cut Tape (CT) P124780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC101XAV |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC101XAV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.11900 | $71.19 |
50 | $5.46680 | $273.34 |
100 | $4.94550 | $494.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $3.87487 | $3,487.38 |
1,800 | $3.62817 | $6,530.71 |
2,700 | $3.50373 | $9,460.07 |
4,500 | $3.36498 | $15,142.41 |
6,300 | $3.28347 | $20,685.86 |
9,000 | $3.20473 | $28,842.57 |
10,800 | $3.16728 | $34,206.62 |
21,600 | $3.04059 | $65,676.74 |
22,500 | $3.03384 | $68,261.40 |