
EEE-FP1V331AV | |
---|---|
DigiKey Part Number | P124776TR-ND - Tape & Reel (TR) P124776CT-ND - Cut Tape (CT) P124776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V331AV |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V331AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 773.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
10 | $9.22900 | $92.29 |
50 | $7.15840 | $357.92 |
100 | $6.50560 | $650.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.48412 | $2,742.06 |
1,000 | $5.12342 | $5,123.42 |
1,500 | $4.94143 | $7,412.15 |
2,500 | $4.73857 | $11,846.43 |
3,500 | $4.61939 | $16,167.86 |
5,000 | $4.50421 | $22,521.05 |
6,000 | $4.44947 | $26,696.82 |
12,000 | $4.26420 | $51,170.40 |
12,500 | $4.25434 | $53,179.25 |