
EEE-FP1E331AV | |
---|---|
DigiKey Part Number | P124766TR-ND - Tape & Reel (TR) P124766CT-ND - Cut Tape (CT) P124766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E331AV |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E331AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.55600 | $85.56 |
50 | $6.61980 | $330.99 |
100 | $6.00720 | $600.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.04796 | $2,523.98 |
1,000 | $4.70975 | $4,709.75 |
1,500 | $4.53909 | $6,808.64 |
2,500 | $4.34891 | $10,872.27 |
3,500 | $4.23713 | $14,829.95 |
5,000 | $4.12916 | $20,645.80 |
6,000 | $4.07783 | $24,466.98 |
12,000 | $3.90411 | $46,849.32 |
12,500 | $3.89485 | $48,685.62 |