
EEE-FP1V101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1V101ALTR-ND - Tape & Reel (TR) 10-EEE-FP1V101ALCT-ND - Cut Tape (CT) 10-EEE-FP1V101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V101AL |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V101AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.26200 | $52.62 |
| 50 | $4.18300 | $209.15 |
| 100 | $3.75390 | $375.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.99066 | $1,495.33 |
| 1,000 | $2.65316 | $2,653.16 |
| 1,500 | $2.63159 | $3,947.39 |
| 2,500 | $2.60819 | $6,520.48 |
| 3,500 | $2.56525 | $8,978.38 |
| 5,000 | $2.52260 | $12,613.00 |
| 6,000 | $2.48451 | $14,907.06 |
| 12,000 | $2.41970 | $29,036.40 |
| 12,500 | $2.41896 | $30,237.00 |

