
EEE-FNE151XUP | |
---|---|
DigiKey Part Number | 10-EEE-FNE151XUPTR-ND - Tape & Reel (TR) 10-EEE-FNE151XUPCT-ND - Cut Tape (CT) 10-EEE-FNE151XUPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNE151XUP |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNE151XUP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.70300 | $37.03 |
50 | $2.77700 | $138.85 |
100 | $2.48220 | $248.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.87183 | $1,684.65 |
1,800 | $1.73229 | $3,118.12 |
2,700 | $1.66184 | $4,486.97 |
4,500 | $1.58332 | $7,124.94 |
6,300 | $1.53715 | $9,684.05 |
9,000 | $1.49256 | $13,433.04 |
10,800 | $1.47135 | $15,890.58 |
21,600 | $1.39958 | $30,230.93 |
22,500 | $1.39575 | $31,404.38 |