
EEE-FK1V681AV | |
---|---|
DigiKey Part Number | P124722TR-ND - Tape & Reel (TR) P124722CT-ND - Cut Tape (CT) P124722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V681AV |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V681AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
10 | $12.21600 | $122.16 |
50 | $9.58700 | $479.35 |
100 | $8.75640 | $875.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $8.21885 | $1,643.77 |
400 | $7.63353 | $3,053.41 |
600 | $7.33815 | $4,402.89 |
1,000 | $7.00881 | $7,008.81 |
1,400 | $6.81527 | $9,541.38 |
2,000 | $6.62824 | $13,256.48 |
2,400 | $6.53940 | $15,694.56 |
4,800 | $6.23850 | $29,944.80 |
5,000 | $6.22249 | $31,112.45 |