
EEE-FK1E332AV | |
---|---|
DigiKey Part Number | P124688TR-ND - Tape & Reel (TR) P124688CT-ND - Cut Tape (CT) P124688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E332AV |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E332AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.08000 | $28.08 |
10 | $18.90200 | $189.02 |
50 | $15.10340 | $755.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $13.82072 | $1,727.59 |
250 | $12.86336 | $3,215.84 |
375 | $12.38043 | $4,642.66 |
625 | $11.84184 | $7,401.15 |
875 | $11.52534 | $10,084.67 |
1,250 | $11.21958 | $14,024.48 |
1,500 | $11.07423 | $16,611.35 |
3,000 | $10.58225 | $31,746.75 |
3,125 | $10.55601 | $32,987.53 |