
EEE-FK1C182SQ | |
---|---|
DigiKey Part Number | P122492TR-ND - Tape & Reel (TR) P122492CT-ND - Cut Tape (CT) P122492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C182SQ |
Description | CAP ALUM 1800UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C182SQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $9.77900 | $97.79 |
50 | $7.60500 | $380.25 |
100 | $6.91940 | $691.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $6.46865 | $1,293.73 |
400 | $5.98458 | $2,393.83 |
600 | $5.74017 | $3,444.10 |
1,000 | $5.46770 | $5,467.70 |
1,400 | $5.30753 | $7,430.54 |
2,000 | $5.15282 | $10,305.64 |
2,400 | $5.07925 | $12,190.20 |
4,800 | $4.83026 | $23,185.25 |
5,000 | $4.81697 | $24,084.85 |