
EEE-FH1V470XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V470XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V470XLCT-ND - Cut Tape (CT) 10-EEE-FH1V470XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V470XL |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V470XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.41500 | $44.15 |
| 50 | $3.32480 | $166.24 |
| 100 | $2.98030 | $298.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.18244 | $1,964.20 |
| 1,800 | $2.02482 | $3,644.68 |
| 2,700 | $1.94527 | $5,252.23 |
| 4,500 | $1.85660 | $8,354.70 |
| 6,300 | $1.80448 | $11,368.22 |
| 9,000 | $1.75412 | $15,787.08 |

