
EEE-FC1A101AP | |
|---|---|
DigiKey Part Number | PCE4338TR-ND - Tape & Reel (TR) PCE4338CT-ND - Cut Tape (CT) PCE4338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A101AP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.07000 | $40.70 |
| 50 | $3.05680 | $152.84 |
| 100 | $2.73530 | $273.53 |
| 500 | $2.18116 | $1,090.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96962 | $1,969.62 |
| 2,000 | $1.82694 | $3,653.88 |
| 3,000 | $1.75493 | $5,264.79 |
| 5,000 | $1.67465 | $8,373.25 |
| 7,000 | $1.62746 | $11,392.22 |
| 10,000 | $1.58187 | $15,818.70 |

