


EEA-GA1A330B | |
|---|---|
DigiKey Part Number | P15776CT-ND - Cut Tape (CT) P15776TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A330B |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 77.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.18300 | $11.83 |
| 50 | $0.85340 | $42.67 |
| 100 | $0.74980 | $74.98 |
| 500 | $0.56882 | $284.41 |
| 1,000 | $0.51146 | $511.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47262 | $945.24 |
| 4,000 | $0.43218 | $1,728.72 |
| 6,000 | $0.41175 | $2,470.50 |
| 10,000 | $0.38897 | $3,889.70 |
| 14,000 | $0.37557 | $5,257.98 |
| 20,000 | $0.36262 | $7,252.40 |
| 24,000 | $0.35647 | $8,555.28 |
| 48,000 | $0.33562 | $16,109.76 |
| 50,000 | $0.33451 | $16,725.50 |

