
EEA-GA1A220H | |
|---|---|
DigiKey Part Number | P15775CT-ND - Cut Tape (CT) P15775TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A220H |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A220H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 46.5 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.48000 | $14.80 |
| 50 | $1.07380 | $53.69 |
| 100 | $0.94470 | $94.47 |
| 500 | $0.72202 | $361.01 |
| 1,000 | $0.65139 | $651.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.58184 | $1,163.68 |
| 4,000 | $0.53391 | $2,135.64 |
| 6,000 | $0.50971 | $3,058.26 |
| 10,000 | $0.48270 | $4,827.00 |
| 14,000 | $0.46682 | $6,535.48 |
| 20,000 | $0.45148 | $9,029.60 |

