0.033 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U4333V17

DigiKey Part Number
PCF1432TR-ND - Tape & Reel (TR)
PCF1432CT-ND - Cut Tape (CT)
PCF1432DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U4333V17
Description
CAP FILM 0.033UF 5% 400VDC 2420
Customer Reference
Detailed Description
0.033 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U4333V17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
157V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.73000$13.73
10$9.12600$91.26
50$7.30240$365.12
100$6.74000$674.00
500$5.78926$2,894.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.34787$8,021.81
3,000$5.13181$15,395.43
Manufacturers Standard Package