
ECW-U1C394JC9 | |
|---|---|
DigiKey Part Number | PCF1143TR-ND - Tape & Reel (TR) PCF1143CT-ND - Cut Tape (CT) PCF1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C394JC9 |
Description | CAP FILM 0.39UF 5% 16VDC 2416 |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C394JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 8V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.66600 | $116.66 |
| 50 | $9.46300 | $473.15 |
| 100 | $8.78220 | $878.22 |
| 500 | $7.63120 | $3,815.60 |
| 1,000 | $7.27479 | $7,274.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.12110 | $14,242.20 |

