ECWF-H(A) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8183HA

DigiKey Part Number
P14258-ND
Manufacturer
Manufacturer Product Number
ECW-H8183HA
Description
CAP FILM 0.018UF 3% 800VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H8183HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
283V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.618" L x 0.260" W (15.70mm x 6.60mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.49000$7.49
10$5.11200$51.12
50$4.05840$202.92
100$3.70690$370.69
500$3.06642$1,533.21
1,000$2.85000$2,850.00
3,000$2.56372$7,691.16
5,000$2.45060$12,253.00
Manufacturers Standard Package