
ECW-H8153HA | |
---|---|
DigiKey Part Number | P14257-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8153HA |
Description | CAP FILM 0.015UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H8153HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 283V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.606" L x 0.244" W (15.40mm x 6.20mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.72500 | $47.25 |
50 | $3.74060 | $187.03 |
100 | $3.41380 | $341.38 |
500 | $2.81814 | $1,409.07 |
1,000 | $2.61712 | $2,617.12 |
3,000 | $2.35109 | $7,053.27 |
5,000 | $2.24602 | $11,230.10 |