ECW-H6334HCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H6334HCB

DigiKey Part Number
P15432-ND
Manufacturer
Manufacturer Product Number
ECW-H6334HCB
Description
CAP FILM 0.33UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.815" L x 0.579" W (20.70mm x 14.70mm)
Height - Seated (Max)
1.028" (26.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.21000$23.21
10$16.57100$165.71
50$13.56960$678.48
100$12.55870$1,255.87
700$10.37784$7,264.49
1,400$9.78491$13,698.87
2,800$9.26773$25,949.64
5,600$8.81624$49,370.94
Manufacturers Standard Package