
ETQ-P3MR47KVN | |
---|---|
DigiKey Part Number | 10-ETQ-P3MR47KVNTR-ND - Tape & Reel (TR) 10-ETQ-P3MR47KVNCT-ND - Cut Tape (CT) 10-ETQ-P3MR47KVNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR47KVN |
Description | FIXED IND 0.47UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 15.7 A 4.07mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR47KVN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.07mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.11500 | $51.15 |
25 | $4.72960 | $118.24 |
50 | $4.46020 | $223.01 |
100 | $4.20490 | $420.49 |
250 | $3.89036 | $972.59 |
500 | $3.66802 | $1,834.01 |
1,000 | $3.46110 | $3,461.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.32669 | $6,653.38 |
4,000 | $3.13728 | $12,549.12 |
6,000 | $3.03164 | $18,189.84 |
10,000 | $2.90376 | $29,037.60 |
14,000 | $2.82766 | $39,587.24 |