
ECW-FJ80565J | |
---|---|
DigiKey Part Number | 10-ECW-FJ80565J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80565J |
Description | CAP FILM 5.6UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80565J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.80000 | $24.80 |
10 | $17.21800 | $172.18 |
50 | $14.21660 | $710.83 |
150 | $12.82613 | $1,923.92 |
600 | $11.58572 | $6,951.43 |
1,050 | $11.20653 | $11,766.86 |
2,550 | $10.71481 | $27,322.77 |
5,100 | $10.40717 | $53,076.57 |