
ECW-FJ1B505JA | |
---|---|
DigiKey Part Number | 10-ECW-FJ1B505JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B505JA |
Description | CAP FILM 5.0UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B505JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.7 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $19.25500 | $192.55 |
50 | $15.98520 | $799.26 |
100 | $14.97440 | $1,497.44 |
500 | $13.26454 | $6,632.27 |
1,000 | $12.73518 | $12,735.18 |
2,500 | $12.17576 | $30,439.40 |
5,000 | $11.83844 | $59,192.20 |