ECW-FJ1B335JA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $21.10000
Datasheet
New Product
ECW-FJ1B105J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FJ1B335JA

DigiKey Part Number
10-ECW-FJ1B335JA-ND
Manufacturer
Manufacturer Product Number
ECW-FJ1B335JA
Description
CAP FILM 3.3UF 1100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FJ1B335JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
11.5 mOhms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.630" W (31.50mm x 16.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.01000$22.01
10$15.15800$151.58
50$12.43800$621.90
100$11.59890$1,159.89
500$10.17966$5,089.83
1,000$9.74022$9,740.22
2,500$9.27610$23,190.25
5,000$8.99614$44,980.70
Manufacturers Standard Package