
ECW-FG70395K | |
---|---|
DigiKey Part Number | 10-ECW-FG70395K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70395K |
Description | CAP FILM 3.3UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70395K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $22.74500 | $227.45 |
50 | $18.77380 | $938.69 |
100 | $17.43370 | $1,743.37 |
500 | $14.95920 | $7,479.60 |
1,000 | $14.11558 | $14,115.58 |
2,500 | $13.16333 | $32,908.32 |
5,000 | $12.54802 | $62,740.10 |