
ECW-FG60805JA | |
---|---|
DigiKey Part Number | 10-ECW-FG60805JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60805JA |
Description | CAP FILM 8UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60805JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.56000 | $35.56 |
10 | $25.83200 | $258.32 |
50 | $21.39160 | $1,069.58 |
150 | $19.10427 | $2,865.64 |
600 | $16.85557 | $10,113.34 |
1,050 | $16.10924 | $16,914.70 |
2,550 | $15.08189 | $38,458.82 |
5,100 | $14.39431 | $73,410.98 |