
ECW-FG60106J | |
---|---|
DigiKey Part Number | 10-ECW-FG60106J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60106J |
Description | CAP FILM 10UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60106J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $27.52300 | $275.23 |
50 | $22.82660 | $1,141.33 |
150 | $20.40760 | $3,061.14 |
600 | $18.02848 | $10,817.09 |
1,050 | $17.23880 | $18,100.74 |
2,550 | $16.15152 | $41,186.38 |
5,100 | $15.42364 | $78,660.56 |