
ECW-FG1B305J | |
---|---|
DigiKey Part Number | 10-ECW-FG1B305J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B305J |
Description | CAP FILM 3UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B305J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
10 | $18.36800 | $183.68 |
50 | $15.07860 | $753.93 |
150 | $13.39267 | $2,008.90 |
600 | $11.73693 | $7,042.16 |
1,050 | $11.18830 | $11,747.72 |
2,550 | $10.43360 | $26,605.68 |
5,100 | $9.92884 | $50,637.08 |