
ECW-FA2J334J | |
---|---|
DigiKey Part Number | PCF1576-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J334J |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J334J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.335" W (18.20mm x 8.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.82400 | $48.24 |
50 | $3.82460 | $191.23 |
100 | $3.49120 | $349.12 |
500 | $2.88334 | $1,441.67 |
1,000 | $2.67820 | $2,678.20 |
3,000 | $2.40684 | $7,220.52 |
5,000 | $2.29966 | $11,498.30 |