0.022 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4223HL

DigiKey Part Number
P12059-ND
Manufacturer
Manufacturer Product Number
ECW-F4223HL
Description
CAP FILM 0.022UF 3% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4223HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.228" W (12.50mm x 5.80mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.06000$14.06
10$9.85800$98.58
50$7.96340$398.17
100$7.32860$732.86
500$6.16432$3,082.16
1,000$5.76886$5,768.86
2,500$5.32375$13,309.38
5,000$5.03677$25,183.85
Manufacturers Standard Package