
ECW-F4134JL | |
|---|---|
DigiKey Part Number | P12098-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4134JL |
Description | CAP FILM 0.13UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4134JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.283" W (15.50mm x 7.20mm) | |
Height - Seated (Max) | 0.524" (13.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.80800 | $98.08 |
| 50 | $7.88120 | $394.06 |
| 100 | $7.28590 | $728.59 |
| 500 | $6.27860 | $3,139.30 |
| 1,000 | $5.96684 | $5,966.84 |
| 2,500 | $5.63765 | $14,094.12 |
| 5,000 | $5.43913 | $27,195.65 |

