
ECW-F2105RJA | |
---|---|
DigiKey Part Number | ECW-F2105RJA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F2105RJA |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2105RJA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.335" W (18.10mm x 8.50mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |