
ECQ-UBAF392V5 | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF392V5-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF392V5 |
Description | CAP FILM 0.0039UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF392V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93800 | $39.38 |
| 50 | $3.02060 | $151.03 |
| 100 | $2.73690 | $273.69 |
| 500 | $2.25828 | $1,129.14 |

