
ECQ-UBAF272V1 | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF272V1-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF272V1 |
Description | CAP FILM 0.0027UF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF272V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.14400 | $41.44 |
| 50 | $3.26880 | $163.44 |
| 100 | $2.97860 | $297.86 |
| 500 | $2.45066 | $1,225.33 |
| 1,000 | $2.27259 | $2,272.59 |
| 3,000 | $2.03715 | $6,111.45 |
| 5,000 | $1.94422 | $9,721.10 |

