
ECQ-UAAF224MA | |
---|---|
DigiKey Part Number | 10-ECQ-UAAF224MA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF224MA |
Description | CAP FILM 0.22UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF224MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.295" W (17.50mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62100 | $36.21 |
50 | $2.76380 | $138.19 |
100 | $2.49940 | $249.94 |
500 | $2.05340 | $1,026.70 |
1,000 | $1.91554 | $1,915.54 |
2,500 | $1.77010 | $4,425.25 |
5,000 | $1.68238 | $8,411.90 |