
ECQ-UAAF185M | |
---|---|
DigiKey Part Number | 10-ECQ-UAAF185M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF185M |
Description | CAP FILM 1.8UF 20% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF185M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.571" W (31.00mm x 14.50mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $8.69500 | $86.95 |
50 | $6.94160 | $347.08 |
200 | $5.95625 | $1,191.25 |
600 | $5.40722 | $3,244.33 |
1,000 | $5.20421 | $5,204.21 |