
ECQ-P4333JU | |
---|---|
DigiKey Part Number | P3482-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P4333JU |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.768" L x 0.276" W (19.50mm x 7.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |