EXX-EXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6332JF

DigiKey Part Number
10-ECQ-E6332JF-ND
Manufacturer
Manufacturer Product Number
ECQ-E6332JF
Description
CAP FILM 3300PF 5% 630VDC RAD
Customer Reference
Detailed Description
3300 pF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6332JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.177" W (10.00mm x 4.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.