
ECQ-E6223KFW | |
|---|---|
DigiKey Part Number | 10-ECQ-E6223KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6223KFW |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6223KFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.209" W (12.00mm x 5.30mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 50 | $2.37280 | $118.64 |
| 100 | $2.13920 | $213.92 |
| 500 | $1.74394 | $871.97 |
| 1,000 | $1.62177 | $1,621.77 |
| 3,000 | $1.47110 | $4,413.30 |
| 5,000 | $1.41538 | $7,076.90 |

