
ECQ-E6125JF | |
|---|---|
DigiKey Part Number | P14527-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6125JF |
Description | CAP FILM 1.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6125JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.531" W (31.00mm x 13.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $13.47500 | $134.75 |
| 50 | $11.00040 | $550.02 |
| 100 | $10.23410 | $1,023.41 |
| 500 | $8.93908 | $4,469.54 |
| 1,000 | $8.53819 | $8,538.19 |
| 3,000 | $8.04255 | $24,127.65 |
| 5,000 | $7.85916 | $39,295.80 |

