
ECQ-E4224RKF | |
|---|---|
DigiKey Part Number | 10-ECQ-E4224RKFCT-ND - Cut Tape (CT) 10-ECQ-E4224RKFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4224RKF |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4224RKF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.232" W (18.50mm x 5.90mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.06700 | $30.67 |
| 50 | $2.32500 | $116.25 |
| 100 | $2.09570 | $209.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.74246 | $871.23 |
| 1,000 | $1.62046 | $1,620.46 |
| 1,500 | $1.55940 | $2,339.10 |
| 2,500 | $1.49174 | $3,729.35 |
| 3,500 | $1.45220 | $5,082.70 |
| 5,000 | $1.41416 | $7,070.80 |
| 6,000 | $1.39615 | $8,376.90 |
| 12,000 | $1.33546 | $16,025.52 |
| 12,500 | $1.33224 | $16,653.00 |

