
ECQ-E2823KB | |
|---|---|
DigiKey Part Number | P10966-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2823KB |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2823KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.213" W (7.90mm x 5.40mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.68540 | $84.27 |
| 100 | $1.50780 | $150.78 |
| 600 | $1.18198 | $709.19 |
| 1,200 | $1.09408 | $1,312.90 |
| 3,000 | $1.00135 | $3,004.05 |
| 5,400 | $0.95328 | $5,147.71 |

