
ECQ-E2564JB | |
---|---|
DigiKey Part Number | P14651-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2564JB |
Description | CAP FILM 0.56UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2564JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.484" L x 0.264" W (12.30mm x 6.70mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.24800 | $42.48 |
50 | $3.35200 | $167.60 |
100 | $3.05570 | $305.57 |
500 | $2.51586 | $1,257.93 |
1,000 | $2.33353 | $2,333.53 |
3,000 | $2.09263 | $6,277.89 |
5,000 | $1.99751 | $9,987.55 |