
ECQ-E2104KF9 | |
---|---|
DigiKey Part Number | 10-ECQ-E2104KF9CT-ND - Cut Tape (CT) 10-ECQ-E2104KF9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104KF9 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104KF9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.228" W (10.30mm x 5.80mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.25000 | $22.50 |
50 | $1.74240 | $87.12 |
100 | $1.57570 | $157.57 |
500 | $1.27566 | $637.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07063 | $1,070.63 |
2,000 | $0.99682 | $1,993.64 |
3,000 | $0.95987 | $2,879.61 |
5,000 | $0.91894 | $4,594.70 |
7,000 | $0.89502 | $6,265.14 |
10,000 | $0.87202 | $8,720.20 |
12,000 | $0.86112 | $10,333.44 |
24,000 | $0.82441 | $19,785.84 |
25,000 | $0.82246 | $20,561.50 |