
ECQ-E1275KF | |
|---|---|
DigiKey Part Number | EF1275-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1275KF |
Description | CAP FILM 2.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1275KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.315" W (18.50mm x 8.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.22700 | $72.27 |
| 50 | $5.71880 | $285.94 |
| 100 | $5.25190 | $525.19 |
| 500 | $4.46394 | $2,231.97 |
| 1,000 | $4.22010 | $4,220.10 |
| 3,000 | $3.91883 | $11,756.49 |
| 5,000 | $3.80741 | $19,037.05 |

