


ECK-TBC102ME | |
---|---|
DigiKey Part Number | P10739TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-TBC102ME |
Description | CAP CER 1000PF 250VAC Y5U SMD |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor Y5U (E) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-TBC102ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |