ECJ-1VC1H060D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.27987
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.26200
Datasheet

Direct


Walsin Technology Corporation
In Stock: 29,480
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 2,300
Unit Price: $1.31000

Upgrade


KYOCERA AVX
In Stock: 12,584
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,904
Unit Price: $1.56000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,183
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,913
Unit Price: $1.48000

Upgrade


YAGEO
In Stock: 15,122
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21,581
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22662
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,242
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 273,317
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,488
Unit Price: $1.97000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H060D

DigiKey Part Number
PCC060CVTR-ND - Tape & Reel (TR)
PCC060CVCT-ND - Cut Tape (CT)
PCC060CVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECJ-1VC1H060D
Description
CAP CER 6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H060D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes