



ECH-U1H683GX9 | |
|---|---|
DigiKey Part Number | PCF1550TR-ND - Tape & Reel (TR) PCF1550CT-ND - Cut Tape (CT) PCF1550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H683GX9 |
Description | CAP FILM 0.068UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H683GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.89069 | $11,672.07 |
| 6,000 | $3.74392 | $22,463.52 |
| 9,000 | $3.67041 | $33,033.69 |
| 15,000 | $3.58889 | $53,833.35 |
| 21,000 | $3.54123 | $74,365.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.04600 | $70.46 |
| 50 | $5.56920 | $278.46 |
| 100 | $5.11460 | $511.46 |
| 500 | $4.34604 | $2,173.02 |
| 1,000 | $4.10820 | $4,108.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.25100 | $72.51 |
| 50 | $5.73700 | $286.85 |
| 100 | $5.26830 | $526.83 |
| 500 | $4.47644 | $2,238.22 |
| 1,000 | $4.23144 | $4,231.44 |

