10000 pF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1103JC9

DigiKey Part Number
PCF1477TR-ND - Tape & Reel (TR)
PCF1477CT-ND - Cut Tape (CT)
PCF1477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1103JC9
Description
CAP FILM 10000PF 5% 100VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1103JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$6.77500$67.75
50$5.34400$267.20
100$4.90330$490.33
500$4.15892$2,079.46
1,000$3.92848$3,928.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.71675$11,150.25
6,000$3.57460$21,447.60
9,000$3.50340$31,530.60
15,000$3.42446$51,366.90
21,000$3.37828$70,943.88
Manufacturers Standard Package